Triad Magnetics FS56-110 technical specifications.
| Approvals | UL |
| Height | 23.8mm |
| Mount | PCB, Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Weight | 8.800001oz |
| Width | 23.8mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS56-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.