Triad Magnetics FS56-350 technical specifications.
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS56-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.