Triad Magnetics GDE25-1-B technical specifications.
| Inductance | 680uH |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Resistance | 350R |
| Series | GDE25 |
| Transformer Type | GATE DRIVE |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics GDE25-1-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.