
Triad Magnetics GDE25-5 technical specifications.
| Height | 1.2inch |
| Inductance | 680uH |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 84 |
| Packaging | Bulk |
| Resistance | 875R |
| RoHS Compliant | Yes |
| Series | GDE25 |
| Termination | Through Hole |
| Transformer Type | GATE DRIVE |
| Turns Ratio | 1:1.5 |
| Weight | 0.05oz |
| Width | 1.04inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics GDE25-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.