
Triad Magnetics GDE25-6 technical specifications.
| Approvals | UL |
| Height | 30.5mm |
| Inductance | 680uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 126 |
| Packaging | Bulk |
| Primary Impedance | 350mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Impedance | 1.75R |
| Series | GDE25 |
| Transformer Type | GATE DRIVE |
| Turns Ratio | 1:1.5 |
| Weight | 0.05oz |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics GDE25-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
