Triad Magnetics N-255MG technical specifications.
| Height | 63.5mm |
| Lead Free | Lead Free |
| Mount | Flanges |
| RoHS Compliant | Yes |
| Series | N |
| DC Rated Voltage | 230V |
| Weight | 11lb |
| Width | 71.43mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-255MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.