Triad Magnetics N-4M technical specifications.
| Current Rating | 1.3A |
| Frequency | 60Hz |
| Height | 45.24mm |
| Mount | Flanges |
| Output Current | 1.3A |
| Output Voltage | 115V |
| Package Quantity | 9 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 49.21mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-4M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
