Triad Magnetics N-54M technical specifications.
| Current Rating | 1.3A |
| Height | 3.875inch |
| Length | 3.281inch |
| Mount | Flanges |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-54M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.