Triad Magnetics N-54MG technical specifications.
| Approvals | UL |
| Cord Length | 6foot |
| Height | 29.46mm |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| RoHS Compliant | Yes |
| Series | N |
| Termination | Plug |
| Voltage Rating | 115V |
| DC Rated Voltage | 115V |
| Weight | 7lb |
| Width | 71.43mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-54MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.