
Triad Magnetics N-57M technical specifications.
| Current Rating | 4.35A |
| Height | 1.56mm |
| Mount | Flanges |
| Output Voltage | 115V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | N |
| Weight | 24lb |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-57M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.