
Triad Magnetics N-5M technical specifications.
| Height | 66.67mm |
| Mount | Flanges |
| RoHS Compliant | Yes |
| Width | 4.25mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
