Triad Magnetics N-66A-B technical specifications.
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Series | N |
| Weight | 12lb |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-66A-B to view detailed technical specifications.
No datasheet is available for this part.