Triad Magnetics N-68X-B technical specifications.
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Series | N |
| Weight | 1.7lb |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-68X-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.