
Triad Magnetics N-77U technical specifications.
| Approvals | UL |
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Current Rating | 860mA |
| Height | 33.33mm |
| Lead Free | Lead Free |
| Mount | Panel |
| Output Current | 860mA |
| Output Voltage | 115V |
| Package Quantity | 8 |
| RoHS Compliant | Yes |
| Series | N |
| Voltage Rating (AC) | 230V |
| Weight | 4lb |
| Width | 41.27mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-77U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.