Triad Magnetics N-90MD technical specifications.
| Approvals | UL |
| Cord Length | 6foot |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Output Current | 2.17A |
| RoHS Compliant | Yes |
| Series | N |
| Termination | Plug |
| Voltage Rating | 115V |
| Weight | 12lb |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-90MD to view detailed technical specifications.
No datasheet is available for this part.