Radial fixed inductor with 450µH inductance and 10% tolerance. Features a 1A current rating, 420mΩ DC resistance, and through-hole PCB mounting. This unshielded component has a 9.53mm lead pitch, 15.2mm diameter, and 3.81mm height. RoHS compliant and lead-free.
Triad Magnetics RC-7 technical specifications.
| Package/Case | Radial |
| Current Rating | 1A |
| DC Resistance (DCR) | 420mR |
| Diameter | 15.2mm |
| Height | 3.81mm |
| Height - Seated (Max) | 0.93inch |
| Inductance | 450uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 9.53mm |
| Length | 15.24mm |
| Max DC Current | 1A |
| Mount | Through Hole, PCB |
| Package Quantity | 126 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | RC |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 10% |
| Weight | 0.768oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics RC-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.