Radial fixed inductor with 250µH inductance and 10% tolerance. Features a ferrite core, 1.25A maximum DC current, and 210mΩ DC resistance. Designed for through-hole mounting with a 9.53mm lead pitch. Operating temperature range from -40°C to 85°C. RoHS compliant and lead-free.
Triad Magnetics RC-8 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 210mR |
| Diameter | 15.2mm |
| Height | 3.81mm |
| Inductance | 250uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 3.81mm |
| Lead Pitch | 9.53mm |
| Length | 15.24mm |
| Max DC Current | 1.25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 126 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.25A |
| RoHS Compliant | Yes |
| Saturation Current | 1.25A |
| Series | RC |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Weight | 0.768oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics RC-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.