
High-reliability audio transformer featuring a 3.54:1 turns ratio, designed for through-hole PCB mounting. Operates across a frequency range of 300 Hz to 100 kHz, with a primary DC resistance of 18 Ohms and secondary DC resistance of 2.7 Ohms. Offers 1kV isolation voltage and a 10mA current rating, supporting up to 50mW output power. This component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Triad Magnetics SP-42 technical specifications.
| Application(s) | HIGH RELIABILITY |
| Current Rating | 10mA |
| DC Resistance (DCR) | 18R |
| Frequency | 100kHz |
| Height | 0.465inch |
| Isolation Voltage | 1kV |
| Lead Free | Contains Lead |
| Length | 0.41inch |
| Max Frequency | 100kHz |
| Min Frequency | 300Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0.3 to 100 kHz |
| Output Power | 50mW |
| Output Voltage | 150V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 150R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 12R |
| Series | SP |
| Termination | PC Pin |
| Turns Ratio | 3.54:1 |
| DC Rated Voltage | 150V |
| Weight | 0.4oz |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics SP-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
