
Triad Magnetics SP-66-1 technical specifications.
| Current Rating | 1mA |
| Mount | Board |
| Primary Impedance | 10kR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Impedance | 10kR |
| Series | SP |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics SP-66-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
