
High-reliability audio transformer with a 2:1:1 turns ratio, featuring 600 Ohm primary and secondary impedance. Operates across a 0.3 to 100 kHz frequency range, with a maximum isolation voltage of 1kV and a DC rated voltage of 150V. This through-hole component offers 72 Ohm primary DCR and 40 Ohm secondary DCR, supporting up to 3mA current and 50mW output power. Designed for PCB mounting with PC pin termination, it is RoHS compliant and operates from -40°C to 85°C.
Triad Magnetics SP-69 technical specifications.
| Application(s) | HIGH RELIABILITY |
| Current Rating | 3mA |
| DC Resistance (DCR) | 72R |
| Frequency | 100kHz |
| Height | 11.811mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 7.874mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0.3 to 100 kHz |
| Output Power | 50mW |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | Red-Spec |
| Termination | PC Pin |
| Turns Ratio | 2.1:1 |
| DC Rated Voltage | 150V |
| Weight | 0.4oz |
| Width | 10.41mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics SP-69 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
