Triad Magnetics TCT3-11E07AE technical specifications.
| Current Rating | 250mA |
| Height | 2.126inch |
| Height - Seated (Max) | 54.1mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Output Current | 250mA |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 250mA |
| Secondary Winding(s) | Single |
| Series | Class 2, TCT |
| Termination | Quick Connect |
| Weight | 0.5lb |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TCT3-11E07AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.