The TCT40-02E07AE is a control transformer with a primary side voltage of 240V and a secondary side voltage of 24V. It features a single primary and secondary configuration and a high potential of 1500VAC. The transformer is designed for flange mounting and has a quick connect lead style. It has five terminals and can operate at both 50Hz and 60Hz frequencies.
Triad Magnetics TCT40-02E07AE technical specifications.
| Transformer Type | Control Transformer |
| Primary Side Voltage | 240V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 1500VAC |
| Mounting | Flange Mount |
| Lead Style | Quick Connect |
| Number of Terminals | 5 |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Triad Magnetics TCT40-02E07AE to view detailed technical specifications.
No datasheet is available for this part.