Triad Magnetics TCT40-02E07K-B technical specifications.
| Height - Seated (Max) | 57.4mm |
| Length | 92.46mm |
| Max Output Current | 1.67A |
| Mount | Chassis Mount |
| Package Quantity | 16 |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single |
| Series | Class 2 |
| Termination | Wire Leads |
| Width | 56.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TCT40-02E07K-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.