Triad Magnetics TCT40-04E07AB technical specifications.
| Transformer Type | Control Transformer |
| Primary Side Voltage | 240V |
| Secondary Side Voltage | 12V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 1500VAC |
| Mounting | Flange Mount |
| Lead Style | Quick Connect |
| Number of Terminals | 4 |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Triad Magnetics TCT40-04E07AB to view detailed technical specifications.
No datasheet is available for this part.