Triad Magnetics TCT40-05E07AE technical specifications.
| Width | 56.39 |
| Length | 92.46 |
| Height | 59.44 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.31.40.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Triad Magnetics TCT40-05E07AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.