The TCT40-06E07AE is a control transformer with a primary side voltage of 120 or 240V and a secondary side voltage of 24V. It features a high potential of 1500VAC and a flange mount design with quick connect leads. The transformer has a single primary and secondary configuration and operates at a frequency of 50/60 Hz. It is designed for use in a variety of applications and is manufactured by Triad Magnetics.
Triad Magnetics TCT40-06E07AE technical specifications.
| Transformer Type | Control Transformer |
| Primary Side Voltage | 120|240V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 1500VAC |
| Mounting | Flange Mount |
| Lead Style | Quick Connect |
| Number of Terminals | 5 |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Triad Magnetics TCT40-06E07AE to view detailed technical specifications.
No datasheet is available for this part.