Triad Magnetics TCT40-07E07AB technical specifications.
| Width | 59.44 |
| Length | 92.46 |
| Height | 56.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.31.40.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Triad Magnetics TCT40-07E07AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.