
Triad Magnetics TCT40-07E07K technical specifications.
| Package/Case | 120 |
| Height | 56.5mm |
| Lead Free | Lead Free |
| Length | 61mm |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 3.34A |
| Secondary Winding(s) | Single |
| Series | TCT |
| Termination | Wire Leads |
| Weight | 1.5lb |
| Width | 92.5mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TCT40-07E07K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
