Triad Magnetics TCT40-09E07AB technical specifications.
| Approvals | UL |
| Frequency | 50Hz |
| Height | 2.34inch |
| Height - Seated (Max) | 57.4mm |
| Lead Free | Lead Free |
| Length | 92.46mm |
| Max Output Current | 1.67A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 1.67A |
| Output Voltage | 24V |
| Package Quantity | 24 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 1.67A |
| Secondary Winding(s) | Single |
| Series | Class 2, TCT |
| Termination | Solder |
| Weight | 1.5lb |
| Width | 56.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TCT40-09E07AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.