This is a control transformer with a primary side voltage of 208 to 240 volts and a secondary side voltage of 24 volts. It has a high potential of 1500VAC and is designed for flange mount applications. The transformer is configured for single primary and secondary sides. It is suitable for use with a frequency of 50 or 60 Hz.
Triad Magnetics TCT40-09E07AE technical specifications.
| Transformer Type | Control Transformer |
| Primary Side Voltage | 208|240V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 1500VAC |
| Mounting | Flange Mount |
| Lead Style | Quick Connect |
| Number of Terminals | 5 |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Triad Magnetics TCT40-09E07AE to view detailed technical specifications.
No datasheet is available for this part.