The TCT40-10E07AE is a control transformer with a single primary and single secondary configuration. It operates on 208 or 240V primary voltage and provides a 12V secondary voltage. The transformer features a high potential of 1500VAC and is designed for flange mounting. The quick connect lead style and five terminals facilitate easy installation and connection.
Triad Magnetics TCT40-10E07AE technical specifications.
| Transformer Type | Control Transformer |
| Primary Side Voltage | 208|240V |
| Secondary Side Voltage | 12V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 1500VAC |
| Mounting | Flange Mount |
| Lead Style | Quick Connect |
| Number of Terminals | 5 |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Triad Magnetics TCT40-10E07AE to view detailed technical specifications.
No datasheet is available for this part.