Triad Magnetics TCT50-02E07AB technical specifications.
| Approvals | UL |
| Current Rating | 2.08A |
| Height | 2.22inch |
| Height - Seated (Max) | 57.4mm |
| Lead Free | Lead Free |
| Length | 92.46mm |
| Max Output Current | 2.08A |
| Mount | Chassis Mount, Panel |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 2.08A |
| Secondary Winding(s) | Single |
| Series | Class 2, TCT |
| Termination | Quick Connect |
| Weight | 2lb |
| Width | 56.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TCT50-02E07AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.