Triad Magnetics TCT50-07E07AE technical specifications.
| Mounting | Flange Mount |
| Lead Style | Quick Connect |
| Number of Terminals | 6 |
| Product Length (mm) | 92.46 |
| Product Depth (mm) | 56.39 |
| Transformer Type | Control Transformer |
| Primary Side Voltage | 120|208|240V |
| Secondary Side Voltage | 12V |
| Primary Configuration | Triple |
| Secondary Configuration | Single |
| High Potential | 1500VAC |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Series |
| Cage Code | 3FRZ0 |
| EU RoHS | Yes |
| HTS Code | 8504314065 |
| Schedule B | 8504314065 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Triad Magnetics TCT50-07E07AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.