
Board mount DC/DC converter, 20W max power output, delivering 24V at 350mA. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with an input voltage range of 90-264VAC and offers 84% efficiency. Rated IP66, this component is designed for chassis or panel mounting with screw terminals and wire leads, suitable for operation between -30°C and 60°C. Approvals include CE and cULus.
Triad Magnetics TLD1020-24-C0350 technical specifications.
| Approvals | CE, cULus |
| Package/Case | 100 |
| Current - Output 1 | 350mA |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 0.98inch |
| Lead Free | Lead Free |
| Length | 3.74inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 350mA |
| Max Output Voltage | 36V |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Power | 8.4W |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Ratings | IP66 |
| Series | TLD1020 |
| Termination | Wire Leads |
| Voltage - Output 1 | 24V |
| Weight | 0.265lb |
| Width | 1.57inch |
| RoHS | Not Compliant |
Download the complete datasheet for Triad Magnetics TLD1020-24-C0350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
