Board mount DC/DC converter delivering 17W output power with a 24VDC output voltage and 700mA maximum output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operating temperature range spans -30°C to 60°C, with 84% efficiency. Approvals include CE and cULus, with IP66 rating and RoHS compliance. Chassis, panel, and screw mounting options are supported via wire lead termination.
Triad Magnetics TLD1020-24-C0700 technical specifications.
| Approvals | CE, cULus |
| Package/Case | 100 |
| Current - Output 1 | 700mA |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 0.98inch |
| Lead Free | Lead Free |
| Length | 3.74inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 17W |
| Output Voltage | 24V |
| Package Quantity | 81 |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | TLD1020 |
| Termination | Wire Leads |
| Voltage - Output 1 | 24V |
| Weight | 0.265lb |
| Width | 1.57inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TLD1020-24-C0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.