
40W DC/DC converter, board mount, delivering 24VDC at 1.67A. Features include over-voltage, over-current, and short-circuit protection. Operates from 90-264VAC input with 84% efficiency and a wide temperature range of -30°C to 60°C. Chassis, panel, and screw mountable with wire lead termination. CE and cULus approved, with IP66 rating.
Triad Magnetics TLD1040-24 technical specifications.
| Approvals | CE, cULus |
| Current - Output 1 | 1.67A |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 1.26inch |
| Lead Free | Lead Free |
| Length | 3.74inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.67A |
| Max Output Power | 40W |
| Max Output Voltage | 24V |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| Output Power | 40W |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | TLD1040 |
| Termination | Wire Leads |
| Voltage - Output 1 | 24V |
| Weight | 0.485lb |
| Width | 2.76inch |
| RoHS | Not Compliant |
Download the complete datasheet for Triad Magnetics TLD1040-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
