Triad Magnetics TLD1040-36-C0700 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 700mA |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 25W |
| Output Voltage | 36V |
| Package Quantity | 45 |
| Ratings | IP66 |
| Series | TLD1040 |
| Termination | Wire Leads |
| Voltage - Output 1 | 36V |
| Weight | 0.485lb |
| RoHS | Not Compliant |
Download the complete datasheet for Triad Magnetics TLD1040-36-C0700 to view detailed technical specifications.
No datasheet is available for this part.