
Triad Magnetics TLM4036DC-1000 technical specifications.
| Current - Output 1 | 1A |
| Efficiency | 90% |
| Features | SCP |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 26W |
| Mount | Chassis Mount, Desktop, Screw |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 26W |
| Output Voltage | 38V |
| Package Quantity | 200 |
| Ratings | IP66 |
| Series | TLM40 |
| Termination | Wire Leads |
| Voltage - Output 1 | 2V |
| Weight | 0.055lb |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TLM4036DC-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.