
General purpose audio transformer designed for input applications. Features a 1:1 turns ratio with 10kΩ primary and 10kΩ secondary impedance. Operates across a frequency range of 0.2 to 15 kHz with a maximum current rating of 4mA. Offers 1.5kV isolation voltage and a maximum operating temperature of 105°C. Through-hole mounting for PCB integration.
Triad Magnetics TY-141P technical specifications.
| Current Rating | 4mA |
| DC Resistance (DCR) | 820R |
| Frequency | 15kHz |
| Height | 18.8mm |
| Insertion Loss | 1.5dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0.2 to 15 kHz |
| Packaging | Bulk |
| Primary Impedance | 10kR |
| Reach SVHC Compliant | Unknown |
| Return Loss | 26dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 10kR |
| Series | TY |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| Weight | 0.51oz |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TY-141P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
