Triad Magnetics TY-307P-B technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 43R |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Return Loss | 26dB |
| Series | TY |
| Termination | PC Pin |
| Turns Ratio | 1:1.07 |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TY-307P-B to view detailed technical specifications.
No datasheet is available for this part.