
Triad Magnetics TY-401P technical specifications.
| Current Rating | 90mA |
| DC Resistance (DCR) | 76.53R |
| Height | 19.1mm |
| Insertion Loss | 1.75dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Board |
| Operating Frequency | 0.2 to 4 kHz |
| Package Quantity | 126 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Reach SVHC Compliant | Unknown |
| Return Loss | 15dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | TY |
| Termination | PC Pin |
| Turns Ratio | 1:1.07 |
| Weight | 0.64oz |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TY-401P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.