Triad Magnetics UT2024-010 technical specifications.
| Height | 22mm |
| Inductance | 450uH |
| Length | 22mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 126 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UT |
| Voltage Rating (AC) | 250V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics UT2024-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.