Triad Magnetics VPL10-2500 technical specifications.
| Approvals | UL |
| Current Rating | 5A |
| Height | 1.937inch |
| Height - Seated (Max) | 49.22mm |
| Lead Free | Lead Free |
| Length | 53.98mm |
| Max Output Current | 2.5A |
| Mount | Chassis Mount, Panel |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 2.5A |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 1.3lb |
| Width | 82.55mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPL10-2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.