Triad Magnetics VPL2-10000 technical specifications.
| Approvals | UL |
| Current Rating | 20A |
| Height - Seated (Max) | 49.22mm |
| Lead Free | Lead Free |
| Length | 53.98mm |
| Max Output Current | 10A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 20A |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 10A |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 1.3lb |
| Width | 82.55mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPL2-10000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.