Triad Magnetics VPL20-1200 technical specifications.
| Approvals | UL |
| Height | 49.19mm |
| Height - Seated (Max) | 49.22mm |
| Lead Free | Lead Free |
| Length | 53.98mm |
| Max Output Current | 1.25A |
| Mount | Chassis Mount, Panel |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 1.3lb |
| Width | 82.55mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPL20-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.