
Triad Magnetics VPL28-180 technical specifications.
| Approvals | UL |
| Current Rating | 360mA |
| Height | 36.49mm |
| Height - Seated (Max) | 36.52mm |
| Lead Free | Lead Free |
| Length | 36.52mm |
| Max Output Current | 180mA |
| Mount | Chassis Mount, Panel |
| Output Current | 360mA |
| Output Voltage | 14V |
| Package Quantity | 84 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 0.4lb |
| Width | 60.33mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPL28-180 to view detailed technical specifications.
No datasheet is available for this part.