Triad Magnetics VPL28-2000 technical specifications.
| Approvals | UL |
| Current Rating | 4A |
| Height - Seated (Max) | 77.79mm |
| Lead Free | Lead Free |
| Length | 66.68mm |
| Max Output Current | 2A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 4A |
| Output Voltage | 14V |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 2.7lb |
| Width | 65.09mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPL28-2000 to view detailed technical specifications.
No datasheet is available for this part.