Split bobbin power transformer, 2.5VA, featuring dual primary and dual secondary windings. Offers a 12.6V output voltage with a maximum output current of 200mA. Designed for through-hole PCB mounting with PC pin termination. Approvals include UL, CSA, and VDE, with RoHS compliance.
Triad Magnetics VPP12-200 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 400mA |
| Height | 1.31inch |
| Height - Seated (Max) | 28.58mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 200mA |
| Mount | Through Hole, PCB |
| Output Voltage | 12.6V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP12-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
