Triad Magnetics VPP12-200-B technical specifications.
| Height - Seated (Max) | 28.58mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 200mA |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP12-200-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.