Triad Magnetics VPP12-400-B technical specifications.
| Height - Seated (Max) | 34.93mm |
| Length | 41.28mm |
| Max Output Current | 400mA |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 0.37lb |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP12-400-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.